The AH174-PLA-B is a bipolar Hall effect sensor with a minimum magnetic sensor release point of -80mT and a typical magnetic sensor hysteresis of 80mT. It operates over a maximum operating supply voltage of 20V and a maximum output current of 25mA. The device is functional within an operating temperature range of -40°C to 125°C. The typical operating supply voltage is 5V, 9V, 12V, 15V, or 18V.
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Bipolar |
| Minimum Magnetic Sensor Release Point | -80Gs |
| Typical Magnetic Sensor Hysteresis | 80Gs |
| Maximum Magnetic Sensor Operating Point | 80Gs |
| Max Operating Supply Voltage | 20V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |