Hall Effect Sensor 25mA Bipolar 5V/9V/12V/15V/18V 3-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Output Polarity | INVERTING |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |