The AH175-PG-7-B is a bipolar latch magnetic sensor with a minimum magnetic sensor release point of -80 Gauss and a typical magnetic sensor hysteresis of 80 Gauss. It operates over a temperature range of -40 to 150 degrees Celsius and has a maximum output current of 25mA. The device is supplied in a 3-pin SIP package and is suitable for use in applications requiring a linear, latching, and omnipolar magnetic sensor. The sensor is designed to operate over a supply voltage range of 3.5 to 20V.
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Bipolar Latch |
| Minimum Magnetic Sensor Release Point | -80Gs |
| Typical Magnetic Sensor Hysteresis | 80Gs |
| Maximum Magnetic Sensor Operating Point | 60Gs |
| Max Operating Supply Voltage | 20V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | SIP |
| Package Family Name | SIP |