Diodes AH175-PG-B-A technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Output Current | 25mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH175-PG-B-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.