
The AH175-PG-B-B is a latching omnipolar Hall effect sensor with a package type of SIP3,.03,50. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device has a maximum output current of 25mA and a maximum supply current of 6mA. It can handle a maximum supply voltage of 20V and a minimum supply voltage of 3.5V. The sensor is available in a through-hole mount package and is packaged in bulk.
Diodes AH175-PG-B-B technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Output Current | 25mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH175-PG-B-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
