
Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin SIP Ammo
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Operating Supply Voltage | 12V |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| RoHS | Compliant |
