The AH175-W B is a bipolar latching hall effect sensor with a minimum magnetic sensor release point of -60 and a typical magnetic sensor hysteresis of 80. It operates at a maximum output current of 25 and a maximum operating supply voltage of 20V. The device is packaged in a 3-pin SC-59 case and is suitable for use in temperatures ranging from -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Bipolar Latch |
| Minimum Magnetic Sensor Release Point | -60Gs |
| Typical Magnetic Sensor Hysteresis | 80Gs |
| Maximum Magnetic Sensor Operating Point | 60Gs |
| Max Operating Supply Voltage | 20V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | SC-59 |