
Hall Effect Latch sensor, featuring bipolar operation and a latching logic function. This surface mount component offers a minimum magnetic sensitivity of -8mT and a maximum of 8mT, with an output voltage of 400mV. It operates within a supply voltage range of 3.5V to 20V, drawing a maximum supply current of 6mA. The device is housed in a 3-pin SC-59 package with tin contact plating, measuring 3.1mm in length, 1.7mm in width, and 1.3mm in height. Operating temperature range is -40°C to 150°C, and it is RoHS compliant.
Diodes AH175-WG-7-B technical specifications.
| Package/Case | SC |
| Contact Plating | Tin |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 12V |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Type | Hall Effect Latch |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH175-WG-7-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.