The AH175-WG-A-B is a bipolar latch magnetic sensor with a minimum release point of -80 Gauss and a typical hysteresis of 80 Gauss. It operates over a temperature range of -40°C to 150°C and can supply up to 25mA. The device is powered by a voltage between 3.5V and 20V, with typical operating voltages of 5V, 9V, 12V, 15V, and 18V. It is available in a 3-pin SC-59 package.
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Bipolar Latch |
| Minimum Magnetic Sensor Release Point | -80Gs |
| Typical Magnetic Sensor Hysteresis | 80Gs |
| Maximum Magnetic Sensor Operating Point | 80Gs |
| Max Operating Supply Voltage | 20V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | SC-59 |