
The AH1751-PG-A-A Hall Effect Latch from Diodes operates over a temperature range of -40°C to 125°C. It is available in a SIP-3 package with a lead-free tin plating and is compliant with RoHS and Reach SVHC. The device has a maximum operating supply voltage of 20V and a maximum output current of 100mA. It is designed for through-hole mounting and has a width of 1.6mm and a height of 3.2mm.
Diodes AH1751-PG-A-A technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Logic Function | Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Operating Supply Current | 6mA |
| Output Current | 100mA |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Type | Hall Effect Latch |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH1751-PG-A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
