
Linear Hall Effect Latch sensor with a 3-pin SIP package for through-hole mounting. Features a magnetic sensitivity range of -7mT to 7mT, with a typical output voltage of 200mV and a maximum output current of 100mA. Operates from a 3.5V to 20V supply voltage, consuming 3.5mA of supply current. Offers a wide operating temperature range from -40°C to 125°C and is RoHS and REACH SVHC compliant.
Diodes AH1751-PG-B-A technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Logic Function | Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 550mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Operating Supply Current | 3.5mA |
| Output Current | 100mA |
| Output Voltage | 200mV |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Type | Hall Effect Latch |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH1751-PG-B-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
