Diodes AH1751-RG-7-A technical specifications.
| Package Family Name | SOT-23 |
| Package/Case | SC-59R |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Magnetic Type | Bipolar Latch |
| Minimum Magnetic Sensor Release Point | -70Gs |
| Typical Magnetic Sensor Hysteresis | 75Gs |
| Maximum Magnetic Sensor Operating Point | 70Gs |
| Max Operating Supply Voltage | 20V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes AH1751-RG-7-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.