The AH180-P is an omnipolar magnetic sensor with a minimum release point of 10 and typical hysteresis of 15. It operates at a maximum point of 60 and can handle a maximum supply voltage of 5.5V. The device is specified to function within an operating temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Omnipolar |
| Minimum Magnetic Sensor Release Point | 10Gs |
| Typical Magnetic Sensor Hysteresis | 15Gs |
| Maximum Magnetic Sensor Operating Point | 60Gs |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 3 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |