Diodes AH180-PG-A technical specifications.
| Package/Case | SIP |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount, Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH180-PG-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
