
The AH180-PL-A is an omnipolar switch from Diodes with a maximum output current of 1mA and a maximum power dissipation of 550mW. It operates within a temperature range of -40°C to 85°C and is available in a lead-free SIP package. The device is RoHS compliant and suitable for through-hole mounting.
Diodes AH180-PL-A technical specifications.
| Package/Case | SIP |
| Current Rating | 8uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 110uA |
| Max Power Dissipation | 550mW |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 1mA |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Type | Omnipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH180-PL-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
