Diodes AH180-PL-B technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16uA |
| Max Supply Voltage (DC) | 5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Output Voltage | 100mV |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8uA |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH180-PL-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
