
The AH180-SNG-7 is an omnipolar switch from Diodes, featuring a DFN package and surface mount design. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The switch has a maximum output current of 110uA and a maximum power dissipation of 230mW, with a supply voltage range of 2.5V to 5.5V.
Diodes AH180-SNG-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| Current Rating | 8uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 110uA |
| Max Power Dissipation | 230mW |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 1mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 24uA |
| Type | Omnipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH180-SNG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
