The AH180-WG-7-P is a Hall effect omnipolar switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free. The device is available in a SC package and is suitable for surface mount applications. The switch has a maximum supply current of 6mA and a maximum supply voltage of 5.5V.
Diodes AH180-WG-7-P technical specifications.
| Package/Case | SC |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AH180 |
| Type | Hall Effect Switch, Omnipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH180-WG-7-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.