Diodes AH1801-SNG-7 technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AH180 |
| Type | Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH1801-SNG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
