The AH1802-SN is an omnipolar Hall effect sensor with a minimum magnetic sensor release point of 10 and typical magnetic sensor hysteresis of 8. It operates over a supply voltage range of 2.5V to 5.5V and is suitable for use in temperatures from -40°C to 85°C. The device is packaged in a 6-pin DFN package.
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Omnipolar |
| Minimum Magnetic Sensor Release Point | 10Gs |
| Typical Magnetic Sensor Hysteresis | 8Gs |
| Maximum Magnetic Sensor Operating Point | 40Gs |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 6 |
| Package/Case | DFN |
| Package Family Name | DFN |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |