Hall Effect Sensor 2.5V/3.3V/5V 6-Pin DFN
Checking distributor stock and pricing after the page loads.
Diodes AH1803-SN technical specifications.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | 1Gs |
| Typical Magnetic Sensor Hysteresis | 1Gs |
| Maximum Magnetic Sensor Operating Point | 4Gs |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Pin Count | 6 |
| Package/Case | DFN |
| Package Family Name | DFN |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |