
3-pin surface mount Hall effect sensor with a rectangular SC-59 package. Features a supply voltage range of 2.5V to 5.5V and an operating temperature range of -40°C to 85°C. Offers a minimum magnetic flux density sensitivity of 0.4mT and a maximum of 4.5mT, with a typical output voltage of 0.30V. The output polarity is non-inverting, and termination is via solder.
Diodes AH1806-W-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | NON-INVERTING |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AH1806-W-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.