
Surface mount Hall effect switch IC, operating from 2.5V to 3.6V with a typical 3.3V supply. Features a 5-pin SOT-553 package with tin contact plating, measuring 1.6mm x 1.6mm x 0.6mm. Offers a maximum output current of 2.5mA and a maximum power dissipation of 230mW. Operates within a temperature range of -40°C to 85°C, with a low supply current of 16uA. This component is lead-free, RoHS compliant, and REACH SVHC compliant.
Diodes AH1806-Z-7 technical specifications.
| Package/Case | SOT-553 |
| Contact Plating | Tin |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5mA |
| Max Power Dissipation | 230mW |
| Max Supply Current | 16uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 2.5mA |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Type | Hall Effect Switch |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH1806-Z-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
