Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AH1807-P-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5mA |
| Max Supply Current | 16uA |
| Mount | Through Hole |
| Output Current | 2.5mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Type | Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH1807-P-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
