3-pin surface mount Hall effect sensor with non-inverting output. Features a supply voltage range of 2.5V to 5.5V and operates between -40°C and 85°C. Magnetic sensitivity is specified from 1mT minimum to 6mT maximum, with a typical output voltage of 0.30V. Designed for soldering, this component is housed in a plastic/epoxy rectangular package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AH1808-W-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | NON-INVERTING |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AH1808-W-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.