
The AH1808-Z-7 is a Hall effect switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 2.5mA and a maximum power dissipation of 230mW. The device is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.5V. It is mounted using surface mount technology and is available in a SOT-553 package.
Diodes AH1808-Z-7 technical specifications.
| Package/Case | SOT-553 |
| Contact Plating | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5mA |
| Max Power Dissipation | 230mW |
| Max Supply Current | 16uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 2.5mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Type | Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH1808-Z-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
