Diodes AH1809-P-B technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5mA |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Output Current | 2.5mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Type | Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH1809-P-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
