Diodes AH1809-Z-7 technical specifications.
| Package/Case | SOT-553 |
| Contact Plating | Tin |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 2.5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Type | Hall Effect Switch |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH1809-Z-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
