
Omnipolar Hall Effect Switch, designed for surface mount applications in a TSOT-23 package. This component features a minimum magnetic flux density of 1mT and a maximum of 5mT, with an output voltage of 100mV. Operating within a supply voltage range of 2.5V to 5.5V, it draws a maximum supply current of 16µA. The device offers a maximum power dissipation of 230mW and operates across a temperature range of -40°C to 85°C. Its construction includes tin contact plating and it is RoHS and REACH SVHC compliant.
Diodes AH180N-WSG-7 technical specifications.
| Package/Case | TSOT |
| Contact Plating | Tin |
| Height | 0.775mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 100mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AH180 |
| Supply Current | 6mA |
| Type | Hall Effect Switch, Switch, Omnipolar Switch |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH180N-WSG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
