
Omnipolar Hall Effect Sensor IC, designed for surface mount applications in a SOT-553 package. Features a minimum magnetic flux density sensitivity of 1mT and a maximum of 5mT. Operates with a supply voltage range of 2.5V to 5.5V, consuming a maximum supply current of 16µA. Offers an output voltage of 100mV, with a power dissipation of 230mW. This component is RoHS and REACH SVHC compliant, with tin-matte contact plating.
Diodes AH180N-ZG-7 technical specifications.
| Package/Case | SOT-553 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Voltage | 100mV |
| Packaging | Tape and Reel |
| Power Dissipation | 230mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 8uA |
| Type | Omnipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH180N-ZG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
