The AH1810-W-7 IC from Diodes operates within a temperature range of -40°C to 85°C, suitable for industrial applications. It features a 3V to 3.6V supply voltage and a 1.6mm x 3mm LSOP package. This single-function IC has a dual terminal position and is available in a JEDEC R-PDSO-G3 package.
Diodes AH1810-W-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AH1810-W-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.