
The AH182-PL-B is a Hall Effect Switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate with a supply voltage of 5V and has a maximum output current of 10mA. The device is packaged in a SIP package and is mounted through a hole. It is RoHS compliant and available in a quantity of 1000 per reel.
Sign in to ask questions about the Diodes AH182-PL-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AH182-PL-B technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10A |
| Type | Hall Effect Switch |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH182-PL-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
