
Linear Hall Effect Switch, operating from 2.5V to 5.5V supply voltage with a low 5µA supply current. Features a 10mA output current and 700mV output voltage. This surface mount component, housed in a 3-pin SOT-23/SC-59 package, offers a magnetic sensitivity range of 1mT minimum to 6mT maximum. Designed for operation between -40°C and 85°C, it boasts a 230mW power dissipation and tin contact plating.
Diodes AH182-WG-7 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Voltage | 700mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 230mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Type | Hall Effect Switch |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH182-WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
