
The AH182-WL-7 Hall Effect Switch from Diodes operates within a temperature range of -40°C to 85°C and is packaged in a TO-236-3 case. It has a maximum output current of 10mA and a maximum supply current of 10uA. The device is RoHS compliant and features a tin contact plating. It is designed for surface mount applications and is available in quantities of 3000 per reel.
Sign in to ask questions about the Diodes AH182-WL-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AH182-WL-7 technical specifications.
| Package/Case | TO-236-3 |
| Contact Plating | Tin |
| Current Rating | 5uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AH182 |
| Supply Current | 10uA |
| Type | Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH182-WL-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
