The AH183-PG-A is a unipolar Hall effect switch from Diodes, packaged in a SIP format for through hole mounting. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum output current of 10mA and a maximum supply current of 2mA, with an operating supply current of 280uA. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AH183-PG-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Contact Plating | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 280uA |
| Output Current | 10mA |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AH183 |
| Type | Hall Effect Switch, Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH183-PG-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.