
This Hall effect switch is a through-hole mounted device with a maximum operating temperature range of -40°C to 85°C. It has a maximum output current of 10mA and a maximum power dissipation of 550mW. The device is RoHS compliant and packaged in a bulk quantity of 1000 pieces. It operates at a supply voltage of 5V with a maximum supply current of 500uA.
Sign in to ask questions about the Diodes AH183-PL-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AH183-PL-B technical specifications.
| Package/Case | SIP |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 550mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 280uA |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Voltage | 100mV |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Type | Hall Effect Switch |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH183-PL-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
