
Unipolar Hall Effect Switch, designed for surface mount applications in a 3-pin SC package. Features a minimum magnetic flux density of 1mT and a maximum of 6mT, with an output voltage of 0.30V. Operates within a supply voltage range of 2.5V to 5.5V, consuming a maximum supply current of 500uA. Offers an output current of 10mA and operates across a temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Diodes AH183-WG-7 technical specifications.
| Package/Case | SC |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Type | Unipolar Switch, Hall Effect Switch |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH183-WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
