Diodes AH183-WL-7 technical specifications.
| Package/Case | SC |
| Current Rating | 280uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Type | Unipolar Switch, Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH183-WL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
