Diodes AH1883-ZG-7 technical specifications.
| Package/Case | SOT-553 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Supply Current | 12uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Output Current | 500mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12A |
| Type | Hall Effect Switch |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH1883-ZG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
