
The AH1885-ZG-7 Hall Effect Switch from Diodes operates over a temperature range of -40°C to 85°C. It is a surface mount device with a package type of SOT-553, 5 PIN. The switch has a supply current of 12uA and is designed to operate with a supply voltage between 1.65V and 3.3V. The device is RoHS compliant and available in quantities of 3000 per reel.
Diodes AH1885-ZG-7 technical specifications.
| Package/Case | SOT-553 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2V |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AH188 |
| Supply Current | 12uA |
| Type | Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH1885-ZG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
