The AH1886-Z is a linear latching omnipolar Hall effect sensor with a minimum magnetic sensor release point of 6 and typical magnetic sensor hysteresis of 8. It operates over a supply voltage range of 1.65V to 3.3V and has a maximum operating temperature of 85°C. The sensor is packaged in a 5-pin SOT-553 package and is suitable for applications requiring a linear latching omnipolar Hall effect sensor.
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | 6Gs |
| Typical Magnetic Sensor Hysteresis | 8Gs |
| Maximum Magnetic Sensor Operating Point | 55Gs |
| Max Operating Supply Voltage | 3.3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.65V |
| Typical Operating Supply Voltage | 1.8|2.5V |
| Pin Count | 5 |
| Package/Case | SOT-553 |
| Package Family Name | SOT |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |