
The AH1886-ZG-7 Hall Effect Switch from Diodes is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 230mW and a maximum supply current of 12uA. The switch is RoHS compliant and has a packaging of tape and reel with a quantity of 3000. It is designed to operate with an output current of 500mA and an output type of push-pull.
Diodes AH1886-ZG-7 technical specifications.
| Package/Case | SOT-553 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Supply Current | 12uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2V |
| Output Current | 500mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AH188 |
| Supply Current | 12uA |
| Type | Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH1886-ZG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
