The AH1888-FJG-7 is a Hall Effect Omnipolar Switch from Diodes, packaged in a DFN2020-3 surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS and Reach SVHC regulations. The device has a maximum supply current of 12uA and an operating supply current of 2mA, with a supply voltage range of 1.65V to 3.3V.
Diodes AH1888-FJG-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Type | Hall Effect Switch, Omnipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH1888-FJG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.