Hall Effect Sensor, 3.5mT Min, 7.9mT Max, 0.2-1.6V, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, GREEN, DFN2020R-3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AH1888-FJRG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AH188 |
| Type | Hall Effect Switch, Omnipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH1888-FJRG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.