
Omnipolar Hall Effect Switch, Surface Mount, SOT-553 package. Features a push-pull output type with a maximum output current of 500mA. Operates with a supply voltage range of 1.65V to 3.3V and a typical supply current of 2mA, with a low quiescent current of 12uA. Offers a magnetic sensitivity range from 3.5mT minimum to 7.9mT maximum. Encased in a compact 1.7mm x 1.25mm x 0.62mm plastic/epoxy housing with tin contact plating. RoHS compliant and operates across an industrial temperature range of -40°C to 85°C.
Diodes AH1888-ZG-7 technical specifications.
| Package/Case | SOT-553 |
| Contact Plating | Tin |
| Height | 0.62mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Supply Current | 12uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 2V |
| Output Current | 500mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Type | Hall Effect Switch, Omnipolar Switch |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH1888-ZG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
