
Linear Hall effect sensor IC with a supply voltage range of 1.6V to 3.6V. Features a magnetic flux density sensitivity between 0.9mT minimum and 4.6mT maximum. Operates across a temperature range of -40°C to 85°C. Packaged in a compact 1.60 x 1.20 mm surface-mount DFN-4 with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AH1893-FA-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AH1893-FA-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.