Linear Hall Effect Sensor with omnipolar detection capabilities. Features a magnetic flux sensitivity range from 0.9mT minimum to 4.6mT maximum. Operates with a supply voltage between 1.6V and 3.6V, providing an output voltage from 0.20V to 1.65V. Designed for surface mount applications with a 5-pin SOT-553 package and solder termination. Suitable for operation across a temperature range of -40°C to 85°C.
Diodes AH1893-Z-7 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AH1893-Z-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.