The AH1897-FA-7 is an industrial-grade analog IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a JEDEC package code of R-PDSO-N4 and a terminal position of dual. The IC has a supply voltage range of 1.6 to 3.6 volts and is available in a 1.60 x 1.20 mm, green, DFN-4 package.
Diodes AH1897-FA-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AH1897-FA-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.