
The AH266K-PL-B-A is a Hall Effect Latch from Diodes with a current rating of 400mA and a maximum supply voltage of 28V. It is designed for through hole mounting and operates within a temperature range of -20°C to 85°C. This component is RoHS compliant and available in a bulk packaging quantity of 1000 pieces.
Sign in to ask questions about the Diodes AH266K-PL-B-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AH266K-PL-B-A technical specifications.
| Package/Case | SIP |
| Current Rating | 5mA |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 400mA |
| Max Supply Current | 10mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Operating Supply Voltage | 12V |
| Output Current | 400mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AH266 |
| Type | Hall Effect Latch |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH266K-PL-B-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
