
The AH276Q-PG-B-A is a latching hall effect sensor with an omnipolar linear output. It operates over a temperature range of -20°C to 85°C and can supply up to 400mA of current. The device is available in a through hole SIP package and is compliant with RoHS and Reach SVHC regulations. It is not radiation hardened and is available in a bulk packaging quantity of 1000 units.
Diodes AH276Q-PG-B-A technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 400mA |
| Max Supply Current | 25mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Output Current | 400mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AH276 |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH276Q-PG-B-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.